
T491A154M035AT | |
|---|---|
DigiKey Part Number | 399-9707-2-ND - Tape & Reel (TR) 399-9707-1-ND - Cut Tape (CT) 399-9707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A154M035AT |
Description | CAP TANT 0.15UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 19Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A154M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 19Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.23000 | RM2.23 |
| 10 | RM1.36900 | RM13.69 |
| 50 | RM1.02800 | RM51.40 |
| 100 | RM0.92320 | RM92.32 |
| 500 | RM0.74722 | RM373.61 |
| 1,000 | RM0.69278 | RM692.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.64804 | RM1,296.08 |
| 4,000 | RM0.61120 | RM2,444.80 |
| 6,000 | RM0.59275 | RM3,556.50 |
| 10,000 | RM0.57230 | RM5,723.00 |
| 14,000 | RM0.56035 | RM7,844.90 |
| 20,000 | RM0.54886 | RM10,977.20 |
| 24,000 | RM0.54341 | RM13,041.84 |
| 48,000 | RM0.52506 | RM25,202.88 |
| 50,000 | RM0.52409 | RM26,204.50 |
| Unit Price without VAT: | RM2.23000 |
|---|---|
| Unit Price with VAT: | RM2.45300 |

