
T491A156K010AT | |
|---|---|
DigiKey Part Number | 399-8272-2-ND - Tape & Reel (TR) 399-8272-1-ND - Cut Tape (CT) 399-8272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A156K010AT |
Description | CAP TANT 15UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A156K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.45000 | RM14.50 |
| 50 | RM1.09460 | RM54.73 |
| 100 | RM0.98580 | RM98.58 |
| 500 | RM0.80124 | RM400.62 |
| 1,000 | RM0.74431 | RM744.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.69744 | RM1,394.88 |
| 4,000 | RM0.65888 | RM2,635.52 |
| 6,000 | RM0.63957 | RM3,837.42 |
| 10,000 | RM0.61817 | RM6,181.70 |
| 14,000 | RM0.60565 | RM8,479.10 |
| 20,000 | RM0.59362 | RM11,872.40 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

