
T491A225K010AT | |
|---|---|
DigiKey Part Number | 399-3690-2-ND - Tape & Reel (TR) 399-3690-1-ND - Cut Tape (CT) 399-3690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K010AT |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225K010AH | KEMET | 791 | 399-T491A225K010AHCT-ND | RM2.05000 | Direct |
| T494A225K010AT | KEMET | 2,932 | 399-3826-1-ND | RM3.11000 | Similar |
| TPSA225K010R1800 | KYOCERA AVX | 3,146 | 478-1753-1-ND | RM2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.31200 | RM13.12 |
| 50 | RM0.98420 | RM49.21 |
| 100 | RM0.88370 | RM88.37 |
| 500 | RM0.71464 | RM357.32 |
| 1,000 | RM0.66235 | RM662.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.61937 | RM1,238.74 |
| 4,000 | RM0.58400 | RM2,336.00 |
| 6,000 | RM0.56628 | RM3,397.68 |
| 10,000 | RM0.54664 | RM5,466.40 |
| 14,000 | RM0.53517 | RM7,492.38 |
| 20,000 | RM0.52413 | RM10,482.60 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

