2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225K010AT

DigiKey Part Number
399-3690-2-ND - Tape & Reel (TR)
399-3690-1-ND - Cut Tape (CT)
399-3690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A225K010AT
Description
CAP TANT 2.2UF 10% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A225K010AHKEMET791399-T491A225K010AHCT-NDRM2.05000Direct
T494A225K010ATKEMET2,932399-3826-1-NDRM3.11000Similar
TPSA225K010R1800KYOCERA AVX3,146478-1753-1-NDRM2.09000Similar
In-Stock: 32,127
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.31200RM13.12
50RM0.98420RM49.21
100RM0.88370RM88.37
500RM0.71464RM357.32
1,000RM0.66235RM662.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.61937RM1,238.74
4,000RM0.58400RM2,336.00
6,000RM0.56628RM3,397.68
10,000RM0.54664RM5,466.40
14,000RM0.53517RM7,492.38
20,000RM0.52413RM10,482.60
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300