22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A226K006AT

DigiKey Part Number
399-8279-2-ND - Tape & Reel (TR)
399-8279-1-ND - Cut Tape (CT)
399-8279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A226K006AT
Description
CAP TANT 22UF 10% 6.3V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A226K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,244
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.06000RM10.60
50RM0.78800RM39.40
100RM0.70530RM70.53
500RM0.56484RM282.42
1,000RM0.52150RM521.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.48586RM971.72
4,000RM0.45656RM1,826.24
6,000RM0.44188RM2,651.28
10,000RM0.42562RM4,256.20
14,000RM0.41611RM5,825.54
20,000RM0.40696RM8,139.20
24,000RM0.40262RM9,662.88
48,000RM0.38803RM18,625.44
50,000RM0.38725RM19,362.50
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300