
T491A226M006AT | |
|---|---|
DigiKey Part Number | 399-8281-2-ND - Tape & Reel (TR) 399-8281-1-ND - Cut Tape (CT) 399-8281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226M006AT |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.10300 | RM11.03 |
| 50 | RM0.81960 | RM40.98 |
| 100 | RM0.73320 | RM73.32 |
| 500 | RM0.58738 | RM293.69 |
| 1,000 | RM0.54234 | RM542.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.50531 | RM1,010.62 |
| 4,000 | RM0.47482 | RM1,899.28 |
| 6,000 | RM0.45956 | RM2,757.36 |
| 10,000 | RM0.44264 | RM4,426.40 |
| 14,000 | RM0.43275 | RM6,058.50 |
| 20,000 | RM0.42324 | RM8,464.80 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

