T491A334K035AT4659 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.55304
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.64238
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.55424
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.46331
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.39847
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.46331
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.46331
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,174
Unit Price: RM1.73000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: RM2.21000
Datasheet
0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A334K035AT4659

DigiKey Part Number
T491A334K035AT4659-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A334K035AT4659
Description
CAP TANT 0.33UF 10% 35V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A334K035AT4659 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.46331RM926.62
Manufacturers Standard Package
Unit Price without VAT:RM0.46331
Unit Price with VAT:RM0.50964