
T491A475M016AT7280 | |
|---|---|
DigiKey Part Number | 399-T491A475M016AT7280TR-ND - Tape & Reel (TR) 399-T491A475M016AT7280CT-ND - Cut Tape (CT) 399-T491A475M016AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475M016AT7280 |
Description | CAP TANT 4.7UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475M016AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.17800 | RM11.78 |
| 50 | RM0.87940 | RM43.97 |
| 100 | RM0.78760 | RM78.76 |
| 500 | RM0.63308 | RM316.54 |
| 1,000 | RM0.58541 | RM585.41 |
| 2,500 | RM0.53508 | RM1,337.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM0.48331 | RM4,349.79 |
| 18,000 | RM0.46216 | RM8,318.88 |
| 27,000 | RM0.45156 | RM12,192.12 |
| 45,000 | RM0.43981 | RM19,791.45 |
| 63,000 | RM0.43294 | RM27,275.22 |
| 90,000 | RM0.42633 | RM38,369.70 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

