Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar

T491A476K004AT | |
|---|---|
DigiKey Part Number | 399-18029-2-ND - Tape & Reel (TR) 399-18029-1-ND - Cut Tape (CT) 399-18029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A476K004AT |
Description | CAP TANT 47UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A476K004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.61000 | RM2.61 |
| 10 | RM1.62600 | RM16.26 |
| 50 | RM1.23280 | RM61.64 |
| 100 | RM1.11240 | RM111.24 |
| 500 | RM0.90826 | RM454.13 |
| 1,000 | RM0.84527 | RM845.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.79343 | RM1,586.86 |
| 4,000 | RM0.75076 | RM3,003.04 |
| 6,000 | RM0.72940 | RM4,376.40 |
| 10,000 | RM0.70572 | RM7,057.20 |
| 14,000 | RM0.69187 | RM9,686.18 |
| 20,000 | RM0.67856 | RM13,571.20 |
| 24,000 | RM0.67224 | RM16,133.76 |
| 48,000 | RM0.65099 | RM31,247.52 |
| 50,000 | RM0.64986 | RM32,493.00 |
| Unit Price without VAT: | RM2.61000 |
|---|---|
| Unit Price with VAT: | RM2.87100 |






