T491A476K004AT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 928
Unit Price: RM3.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM4.93000
Datasheet

Direct


KYOCERA AVX
In Stock: 86,884
Unit Price: RM1.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,468
Unit Price: RM2.11000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,061
Unit Price: RM2.49000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.61240
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.16493
Datasheet
47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A476K004AT

DigiKey Part Number
399-18029-2-ND - Tape & Reel (TR)
399-18029-1-ND - Cut Tape (CT)
399-18029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A476K004AT
Description
CAP TANT 47UF 10% 4V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A476K004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.61000RM2.61
10RM1.62600RM16.26
50RM1.23280RM61.64
100RM1.11240RM111.24
500RM0.90826RM454.13
1,000RM0.84527RM845.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.79343RM1,586.86
4,000RM0.75076RM3,003.04
6,000RM0.72940RM4,376.40
10,000RM0.70572RM7,057.20
14,000RM0.69187RM9,686.18
20,000RM0.67856RM13,571.20
24,000RM0.67224RM16,133.76
48,000RM0.65099RM31,247.52
50,000RM0.64986RM32,493.00
Manufacturers Standard Package
Unit Price without VAT:RM2.61000
Unit Price with VAT:RM2.87100