T491A476M004AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.90279
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.93146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.93146
Datasheet
47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A476M004AT7280

DigiKey Part Number
T491A476M004AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A476M004AT7280
Description
CAP TANT 47UF 20% 4V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A476M004AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000RM0.78809RM7,092.81
Manufacturers Standard Package
Unit Price without VAT:RM0.78809
Unit Price with VAT:RM0.86690