
T491A476M006AT4860 | |
|---|---|
DigiKey Part Number | 399-T491A476M006AT4860TR-ND - Tape & Reel (TR) 399-T491A476M006AT4860CT-ND - Cut Tape (CT) 399-T491A476M006AT4860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A476M006AT4860 |
Description | CAP TANT 47UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A476M006AT4860 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.84000 | RM18.40 |
| 50 | RM1.40740 | RM70.37 |
| 100 | RM1.27420 | RM127.42 |
| 500 | RM1.04874 | RM524.37 |
| 1,000 | RM0.97913 | RM979.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.92184 | RM1,843.68 |
| 4,000 | RM0.87467 | RM3,498.68 |
| 6,000 | RM0.85105 | RM5,106.30 |
| 10,000 | RM0.82487 | RM8,248.70 |
| 14,000 | RM0.80956 | RM11,333.84 |
| 20,000 | RM0.79484 | RM15,896.80 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

