47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A476M006AT4860

DigiKey Part Number
399-T491A476M006AT4860TR-ND - Tape & Reel (TR)
399-T491A476M006AT4860CT-ND - Cut Tape (CT)
399-T491A476M006AT4860DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A476M006AT4860
Description
CAP TANT 47UF 20% 6.3V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A476M006AT4860 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.96000RM2.96
10RM1.84000RM18.40
50RM1.40740RM70.37
100RM1.27420RM127.42
500RM1.04874RM524.37
1,000RM0.97913RM979.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.92184RM1,843.68
4,000RM0.87467RM3,498.68
6,000RM0.85105RM5,106.30
10,000RM0.82487RM8,248.70
14,000RM0.80956RM11,333.84
20,000RM0.79484RM15,896.80
Manufacturers Standard Package
Unit Price without VAT:RM2.96000
Unit Price with VAT:RM3.25600