Direct
Direct
Direct
Direct
Direct
Similar

T491A684K025AT | |
|---|---|
DigiKey Part Number | 399-8292-2-ND - Tape & Reel (TR) 399-8292-1-ND - Cut Tape (CT) 399-8292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A684K025AT |
Description | CAP TANT 0.68UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A684K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.16600 | RM11.66 |
| 50 | RM0.87000 | RM43.50 |
| 100 | RM0.77890 | RM77.89 |
| 500 | RM0.62582 | RM312.91 |
| 1,000 | RM0.57859 | RM578.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.53970 | RM1,079.40 |
| 4,000 | RM0.50771 | RM2,030.84 |
| 6,000 | RM0.49169 | RM2,950.14 |
| 10,000 | RM0.47394 | RM4,739.40 |
| 14,000 | RM0.46356 | RM6,489.84 |
| 20,000 | RM0.45357 | RM9,071.40 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |







