
T491A685K010AT | |
|---|---|
DigiKey Part Number | 399-8294-2-ND - Tape & Reel (TR) 399-8294-1-ND - Cut Tape (CT) 399-8294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A685K010AT |
Description | CAP TANT 6.8UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A685K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.12700 | RM11.27 |
| 50 | RM0.84160 | RM42.08 |
| 100 | RM0.75370 | RM75.37 |
| 500 | RM0.60598 | RM302.99 |
| 1,000 | RM0.56027 | RM560.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.54358 | RM1,087.16 |
| 4,000 | RM0.51142 | RM2,045.68 |
| 6,000 | RM0.49532 | RM2,971.92 |
| 10,000 | RM0.47747 | RM4,774.70 |
| 14,000 | RM0.46704 | RM6,538.56 |
| 20,000 | RM0.45700 | RM9,140.00 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

