
T491A685M010AT | |
|---|---|
DigiKey Part Number | 399-10134-2-ND - Tape & Reel (TR) 399-10134-1-ND - Cut Tape (CT) 399-10134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A685M010AT |
Description | CAP TANT 6.8UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A685M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.15000 | RM2.15 |
| 10 | RM1.32300 | RM13.23 |
| 50 | RM0.99100 | RM49.55 |
| 100 | RM0.88990 | RM88.99 |
| 500 | RM0.71874 | RM359.37 |
| 1,000 | RM0.66590 | RM665.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.62242 | RM1,244.84 |
| 4,000 | RM0.58666 | RM2,346.64 |
| 6,000 | RM0.56875 | RM3,412.50 |
| 10,000 | RM0.54889 | RM5,488.90 |
| 14,000 | RM0.53728 | RM7,521.92 |
| 20,000 | RM0.52612 | RM10,522.40 |
| 24,000 | RM0.52083 | RM12,499.92 |
| 48,000 | RM0.50302 | RM24,144.96 |
| 50,000 | RM0.50207 | RM25,103.50 |
| Unit Price without VAT: | RM2.15000 |
|---|---|
| Unit Price with VAT: | RM2.36500 |

