10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106K016AH

DigiKey Part Number
399-8297-2-ND - Tape & Reel (TR)
399-8297-1-ND - Cut Tape (CT)
399-8297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B106K016AH
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106K016AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,073
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.70200RM17.02
50RM1.29460RM64.73
100RM1.16980RM116.98
500RM0.95892RM479.46
1,000RM0.89375RM893.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.84017RM1,680.34
4,000RM0.79605RM3,184.20
6,000RM0.77396RM4,643.76
10,000RM0.74947RM7,494.70
14,000RM0.73515RM10,292.10
20,000RM0.72138RM14,427.60
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200