T491B106M016AT24787622 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.35329
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.35329
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.87344
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.89015
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.70453
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.59699
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.70453
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.61789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.59699
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.59699
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.70453
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.59699
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.59699
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.52178
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106M016AT24787622

DigiKey Part Number
T491B106M016AT24787622-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B106M016AT24787622
Description
CAP TANT 10UF 20% 16V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106M016AT24787622 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.89015RM1,780.30
Manufacturers Standard Package
Unit Price without VAT:RM0.89015
Unit Price with VAT:RM0.97917