
T491B154K050AT | |
|---|---|
DigiKey Part Number | 399-18037-2-ND - Tape & Reel (TR) 399-18037-1-ND - Cut Tape (CT) 399-18037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B154K050AT |
Description | CAP TANT 0.15UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 16Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B154K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 16Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.70200 | RM17.02 |
| 50 | RM1.29620 | RM64.81 |
| 100 | RM1.17140 | RM117.14 |
| 500 | RM0.96026 | RM480.13 |
| 1,000 | RM0.89505 | RM895.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.84141 | RM1,682.82 |
| 4,000 | RM0.79725 | RM3,189.00 |
| 6,000 | RM0.77513 | RM4,650.78 |
| 10,000 | RM0.75061 | RM7,506.10 |
| 14,000 | RM0.73628 | RM10,307.92 |
| 20,000 | RM0.72250 | RM14,450.00 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

