
T491B156K010AH | |
|---|---|
DigiKey Part Number | 399-T491B156K010AHTR-ND - Tape & Reel (TR) 399-T491B156K010AHCT-ND - Cut Tape (CT) 399-T491B156K010AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B156K010AH |
Description | CAP TANT 15UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156K010AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.82000 | RM2.82 |
| 10 | RM1.74900 | RM17.49 |
| 50 | RM1.33140 | RM66.57 |
| 100 | RM1.20300 | RM120.30 |
| 500 | RM0.98604 | RM493.02 |
| 1,000 | RM0.91905 | RM919.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.86394 | RM1,727.88 |
| 4,000 | RM0.81857 | RM3,274.28 |
| 6,000 | RM0.79585 | RM4,775.10 |
| 10,000 | RM0.77067 | RM7,706.70 |
| 14,000 | RM0.75594 | RM10,583.16 |
| 20,000 | RM0.74178 | RM14,835.60 |
| 24,000 | RM0.73507 | RM17,641.68 |
| 48,000 | RM0.71247 | RM34,198.56 |
| 50,000 | RM0.71127 | RM35,563.50 |
| Unit Price without VAT: | RM2.82000 |
|---|---|
| Unit Price with VAT: | RM3.10200 |

