
T491B156K010AT | |
|---|---|
DigiKey Part Number | 399-3712-2-ND - Tape & Reel (TR) 399-3712-1-ND - Cut Tape (CT) 399-3712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B156K010AT |
Description | CAP TANT 15UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.30000 | RM13.00 |
| 50 | RM0.97940 | RM48.97 |
| 100 | RM0.88020 | RM88.02 |
| 500 | RM0.71298 | RM356.49 |
| 1,000 | RM0.66133 | RM661.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.64358 | RM1,287.16 |
| 4,000 | RM0.60720 | RM2,428.80 |
| 6,000 | RM0.58899 | RM3,533.94 |
| 10,000 | RM0.56880 | RM5,688.00 |
| 14,000 | RM0.55700 | RM7,798.00 |
| 20,000 | RM0.54564 | RM10,912.80 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

