22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B226K010AT

DigiKey Part Number
399-8311-2-ND - Tape & Reel (TR)
399-8311-1-ND - Cut Tape (CT)
399-8311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B226K010AT
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B226K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,818
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.19400RM11.94
50RM0.89360RM44.68
100RM0.80140RM80.14
500RM0.64600RM323.00
1,000RM0.59805RM598.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.58096RM1,161.92
4,000RM0.54719RM2,188.76
6,000RM0.53029RM3,181.74
10,000RM0.51155RM5,115.50
14,000RM0.50059RM7,008.26
20,000RM0.49006RM9,801.20
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700