Parametric Equivalent
Parametric Equivalent

T491B336K004AH | |
|---|---|
DigiKey Part Number | T491B336K004AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B336K004AH |
Description | CAP TANT 33UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336K004AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.84426 | RM1,688.52 |
| Unit Price without VAT: | RM0.84426 |
|---|---|
| Unit Price with VAT: | RM0.92869 |


