
T491B336K010AH | |
|---|---|
DigiKey Part Number | 399-T491B336K010AHTR-ND - Tape & Reel (TR) 399-T491B336K010AHCT-ND - Cut Tape (CT) 399-T491B336K010AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B336K010AH |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336K010AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.21000 | RM4.21 |
| 10 | RM2.69700 | RM26.97 |
| 50 | RM2.10080 | RM105.04 |
| 100 | RM1.91710 | RM191.71 |
| 500 | RM1.60644 | RM803.22 |
| 1,000 | RM1.51037 | RM1,510.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.43129 | RM2,862.58 |
| 4,000 | RM1.36619 | RM5,464.76 |
| 6,000 | RM1.33358 | RM8,001.48 |
| 10,000 | RM1.29743 | RM12,974.30 |
| 14,000 | RM1.27630 | RM17,868.20 |
| 20,000 | RM1.25597 | RM25,119.40 |
| 24,000 | RM1.24634 | RM29,912.16 |
| Unit Price without VAT: | RM4.21000 |
|---|---|
| Unit Price with VAT: | RM4.63100 |

