
T491B336M006AT | |
|---|---|
DigiKey Part Number | 399-8321-2-ND - Tape & Reel (TR) 399-8321-1-ND - Cut Tape (CT) 399-8321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B336M006AT |
Description | CAP TANT 33UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.61000 | RM2.61 |
| 10 | RM1.61000 | RM16.10 |
| 50 | RM1.22100 | RM61.05 |
| 100 | RM1.10140 | RM110.14 |
| 500 | RM0.89900 | RM449.50 |
| 1,000 | RM0.83651 | RM836.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.78506 | RM1,570.12 |
| 4,000 | RM0.74271 | RM2,970.84 |
| 6,000 | RM0.72152 | RM4,329.12 |
| 10,000 | RM0.69802 | RM6,980.20 |
| 14,000 | RM0.68428 | RM9,579.92 |
| 20,000 | RM0.67106 | RM13,421.20 |
| 24,000 | RM0.66480 | RM15,955.20 |
| 48,000 | RM0.64371 | RM30,898.08 |
| 50,000 | RM0.64259 | RM32,129.50 |
| Unit Price without VAT: | RM2.61000 |
|---|---|
| Unit Price with VAT: | RM2.87100 |

