T491B475M016AT4153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.69397
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.77780
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.58919
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.47930
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.50992
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.47930
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.47930
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.51482
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.51482
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.58919
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,000
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.47930
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.47930
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: RM2.21000
Datasheet
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B475M016AT4153

DigiKey Part Number
T491B475M016AT4153-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B475M016AT4153
Description
CAP TANT 4.7UF 20% 16V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B475M016AT4153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.47930RM958.60
Manufacturers Standard Package
Unit Price without VAT:RM0.47930
Unit Price with VAT:RM0.52723