
T491B475M016AT7280 | |
|---|---|
DigiKey Part Number | 399-T491B475M016AT7280TR-ND - Tape & Reel (TR) 399-T491B475M016AT7280CT-ND - Cut Tape (CT) 399-T491B475M016AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475M016AT7280 |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475M016AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.11100 | RM11.11 |
| 50 | RM0.82740 | RM41.37 |
| 100 | RM0.74030 | RM74.03 |
| 500 | RM0.59320 | RM296.60 |
| 1,000 | RM0.54786 | RM547.86 |
| 2,500 | RM0.49997 | RM1,249.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.45452 | RM3,636.16 |
| 16,000 | RM0.43371 | RM6,939.36 |
| 24,000 | RM0.42328 | RM10,158.72 |
| 40,000 | RM0.41173 | RM16,469.20 |
| 56,000 | RM0.40497 | RM22,678.32 |
| 80,000 | RM0.39847 | RM31,877.60 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

