4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B475M020AT

DigiKey Part Number
399-8324-2-ND - Tape & Reel (TR)
399-8324-1-ND - Cut Tape (CT)
399-8324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B475M020AT
Description
CAP TANT 4.7UF 20% 20V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B475M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,497
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.32000RM13.20
50RM0.99520RM49.76
100RM0.89480RM89.48
500RM0.72520RM362.60
1,000RM0.67287RM672.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.65503RM1,310.06
4,000RM0.61818RM2,472.72
6,000RM0.59972RM3,598.32
10,000RM0.57928RM5,792.80
14,000RM0.56732RM7,942.48
20,000RM0.55582RM11,116.40
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700