
T491B475M020AT4254 | |
|---|---|
DigiKey Part Number | 399-T491B475M020AT4254TR-ND - Tape & Reel (TR) 399-T491B475M020AT4254CT-ND - Cut Tape (CT) 399-T491B475M020AT4254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475M020AT4254 |
Description | CAP TANT 4.7UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475M020AT4254 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.57600 | RM15.76 |
| 50 | RM1.19540 | RM59.77 |
| 100 | RM1.07840 | RM107.84 |
| 500 | RM0.88052 | RM440.26 |
| 1,000 | RM0.81940 | RM819.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.76909 | RM1,538.18 |
| 4,000 | RM0.72771 | RM2,910.84 |
| 6,000 | RM0.70698 | RM4,241.88 |
| 10,000 | RM0.68400 | RM6,840.00 |
| 14,000 | RM0.67057 | RM9,387.98 |
| 20,000 | RM0.65765 | RM13,153.00 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

