47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B476K004AT

DigiKey Part Number
399-10149-2-ND - Tape & Reel (TR)
399-10149-1-ND - Cut Tape (CT)
399-10149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B476K004AT
Description
CAP TANT 47UF 10% 4V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B476K004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.30400RM13.04
50RM0.98020RM49.01
100RM0.88100RM88.10
500RM0.71370RM356.85
1,000RM0.66196RM661.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.61943RM1,238.86
4,000RM0.58444RM2,337.76
6,000RM0.56691RM3,401.46
10,000RM0.54748RM5,474.80
14,000RM0.53613RM7,505.82
20,000RM0.52520RM10,504.00
24,000RM0.52003RM12,480.72
48,000RM0.50259RM24,124.32
50,000RM0.50167RM25,083.50
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300