T491C156M010AH4079 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.46600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.14883
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.03362
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.84415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.84415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.87511
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.03362
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.84415
Datasheet
15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C156M010AH4079

DigiKey Part Number
T491C156M010AH4079-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C156M010AH4079
Description
CAP TANT 15UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C156M010AH4079 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.65858RM829.29
Manufacturers Standard Package
Unit Price without VAT:RM1.65858
Unit Price with VAT:RM1.82444