T491C335K025AG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.50422
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.28294
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.98256
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.01297
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.98256
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.87905
Datasheet
3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C335K025AG

DigiKey Part Number
T491C335K025AG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C335K025AG
Description
CAP TANT 3.3UF 10% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C335K025AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.18148RM1,590.74
Manufacturers Standard Package
Unit Price without VAT:RM3.18148
Unit Price with VAT:RM3.49963