
T491C475K016AT | |
|---|---|
DigiKey Part Number | 399-9737-2-ND - Tape & Reel (TR) 399-9737-1-ND - Cut Tape (CT) 399-9737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C475K016AT |
Description | CAP TANT 4.7UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.84000 | RM18.40 |
| 50 | RM1.40740 | RM70.37 |
| 100 | RM1.27420 | RM127.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.04874 | RM524.37 |
| 1,000 | RM0.97913 | RM979.13 |
| 1,500 | RM0.94426 | RM1,416.39 |
| 2,500 | RM0.90563 | RM2,264.08 |
| 3,500 | RM0.88307 | RM3,090.74 |
| 5,000 | RM0.86134 | RM4,306.70 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

