47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C476M010AT

DigiKey Part Number
399-3758-2-ND - Tape & Reel (TR)
399-3758-1-ND - Cut Tape (CT)
399-3758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C476M010AT
Description
CAP TANT 47UF 20% 10V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C476M010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,784
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.88000RM3.88
10RM2.47800RM24.78
50RM1.92220RM96.11
100RM1.75070RM175.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.46090RM730.45
1,000RM1.37133RM1,371.33
1,500RM1.32644RM1,989.66
2,500RM1.27672RM3,191.80
3,500RM1.24765RM4,366.77
5,000RM1.21969RM6,098.45
6,000RM1.20645RM7,238.70
12,000RM1.16183RM13,941.96
12,500RM1.15947RM14,493.38
Manufacturers Standard Package
Unit Price without VAT:RM3.88000
Unit Price with VAT:RM4.26800