T491C476M016ZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1,668
Unit Price: RM3.94000
Datasheet

Similar


Vishay Sprague
In Stock: 634
Unit Price: RM3.11000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.31006
Datasheet

Similar


KYOCERA AVX
In Stock: 2,430
Unit Price: RM3.19000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,281
Unit Price: RM4.73000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,950
Unit Price: RM5.95000
Datasheet

Similar


KYOCERA AVX
In Stock: 863
Unit Price: RM4.10000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.01052
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.49384
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.64032
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM2.07724
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C476M016ZT

DigiKey Part Number
495-2248-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C476M016ZT
Description
CAP TANT 47UF 20% 16V 2312
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.4Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types