
T491C686K006AT | |
|---|---|
DigiKey Part Number | 399-3764-2-ND - Tape & Reel (TR) 399-3764-1-ND - Cut Tape (CT) 399-3764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C686K006AT |
Description | CAP TANT 68UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C686K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.67000 | RM3.67 |
| 10 | RM2.33400 | RM23.34 |
| 50 | RM1.80340 | RM90.17 |
| 100 | RM1.63990 | RM163.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.36424 | RM682.12 |
| 1,000 | RM1.27901 | RM1,279.01 |
| 1,500 | RM1.23635 | RM1,854.53 |
| 2,500 | RM1.18908 | RM2,972.70 |
| 3,500 | RM1.16145 | RM4,065.08 |
| 5,000 | RM1.13486 | RM5,674.30 |
| 6,000 | RM1.12227 | RM6,733.62 |
| 12,000 | RM1.07984 | RM12,958.08 |
| 12,500 | RM1.07760 | RM13,470.00 |
| Unit Price without VAT: | RM3.67000 |
|---|---|
| Unit Price with VAT: | RM4.03700 |

