T491D107M016AT24787027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.88884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.26795
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.69946
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.69946
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.40410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.40410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.40410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.40410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.43382
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.40410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.40410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.40410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.41422
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.06486
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107M016AT24787027

DigiKey Part Number
T491D107M016AT24787027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D107M016AT24787027
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.69302RM2,346.51
Manufacturers Standard Package
Unit Price without VAT:RM4.69302
Unit Price with VAT:RM5.16232