
T491D157K016AT | |
|---|---|
DigiKey Part Number | 399-3777-2-ND - Tape & Reel (TR) 399-3777-1-ND - Cut Tape (CT) 399-3777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D157K016AT |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D157K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D157K006AT | KEMET | 3,288 | 399-8371-1-ND | RM1.22000 | Similar |
| T491D157M006AT | KEMET | 573 | 399-10186-1-ND | RM1.22000 | Similar |
| T493X157K016BH6420 | KEMET | 589 | 399-6278-1-ND | RM18.27000 | Similar |
| T495D157K006ATE100 | KEMET | 3,957 | 399-11086-1-ND | RM3.17000 | Similar |
| T495D157K016ATE125 | KEMET | 2,115 | 399-5130-1-ND | RM3.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.28000 | RM10.28 |
| 10 | RM7.05300 | RM70.53 |
| 50 | RM5.77600 | RM288.80 |
| 100 | RM5.38130 | RM538.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.71334 | RM2,356.67 |
| 1,000 | RM4.50657 | RM4,506.57 |
| 1,500 | RM4.40300 | RM6,604.50 |
| 2,500 | RM4.28817 | RM10,720.42 |
| 3,500 | RM4.22103 | RM14,773.60 |
| 5,000 | RM4.15642 | RM20,782.10 |
| Unit Price without VAT: | RM10.28000 |
|---|---|
| Unit Price with VAT: | RM11.30800 |

