
T491D225K050AT | |
|---|---|
DigiKey Part Number | 399-3779-2-ND - Tape & Reel (TR) 399-3779-1-ND - Cut Tape (CT) 399-3779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D225K050AT |
Description | CAP TANT 2.2UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D225K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.14000 | RM9.14 |
| 10 | RM6.23300 | RM62.33 |
| 50 | RM5.07320 | RM253.66 |
| 100 | RM4.71500 | RM471.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.10902 | RM2,054.51 |
| 1,000 | RM3.92144 | RM3,921.44 |
| 1,500 | RM3.82745 | RM5,741.17 |
| 2,500 | RM3.72327 | RM9,308.17 |
| 3,500 | RM3.66238 | RM12,818.33 |
| 5,000 | RM3.60378 | RM18,018.90 |
| Unit Price without VAT: | RM9.14000 |
|---|---|
| Unit Price with VAT: | RM10.05400 |

