22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226K020AH

DigiKey Part Number
399-T491D226K020AHTR-ND - Tape & Reel (TR)
399-T491D226K020AHCT-ND - Cut Tape (CT)
399-T491D226K020AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D226K020AH
Description
CAP TANT 22UF 10% 20V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226K020AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.63000RM5.63
10RM3.69600RM36.96
50RM2.92900RM146.45
100RM2.69300RM269.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.29348RM1,146.74
1,000RM2.16996RM2,169.96
1,500RM2.10809RM3,162.13
2,500RM2.03950RM5,098.75
3,500RM1.99941RM6,997.93
5,000RM1.96084RM9,804.20
Manufacturers Standard Package
Unit Price without VAT:RM5.63000
Unit Price with VAT:RM6.19300