
T491D226K025AH | |
|---|---|
DigiKey Part Number | 399-11194-2-ND - Tape & Reel (TR) 399-11194-1-ND - Cut Tape (CT) 399-11194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K025AH |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K025AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D226K025AT | KEMET | 1,396 | 399-3782-1-ND | RM5.41000 | Direct |
| T499D226K025ATE800 | KEMET | 1,560 | 399-5065-1-ND | RM8.81000 | Upgrade |
| T494D226K025AT | KEMET | 1,719 | 399-8471-1-ND | RM8.06000 | Similar |
| T495D226K025ATE200 | KEMET | 2,948 | 399-8509-1-ND | RM7.62000 | Similar |
| T495X226K025ATE225 | KEMET | 230 | 399-8532-1-ND | RM10.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.65000 | RM5.65 |
| 10 | RM3.70500 | RM37.05 |
| 50 | RM2.93640 | RM146.82 |
| 100 | RM2.69980 | RM269.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.29930 | RM1,149.65 |
| 1,000 | RM2.17546 | RM2,175.46 |
| 1,500 | RM2.11343 | RM3,170.15 |
| 2,500 | RM2.04468 | RM5,111.70 |
| 3,500 | RM2.00449 | RM7,015.72 |
| 5,000 | RM1.96582 | RM9,829.10 |
| Unit Price without VAT: | RM5.65000 |
|---|---|
| Unit Price with VAT: | RM6.21500 |

