T491D226K025AH2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.77948
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.28044
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.03244
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM13.97574
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: RM5.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.11352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.05116
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.77884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.77884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.77884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.77884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.77884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.38276
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.75500
Datasheet
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226K025AH2478

DigiKey Part Number
T491D226K025AH2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D226K025AH2478
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226K025AH2478 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.50498RM1,252.49
Manufacturers Standard Package
Unit Price without VAT:RM2.50498
Unit Price with VAT:RM2.75548