22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226K035AT4053

DigiKey Part Number
399-T491D226K035AT4053TR-ND - Tape & Reel (TR)
399-T491D226K035AT4053CT-ND - Cut Tape (CT)
399-T491D226K035AT4053DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D226K035AT4053
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226K035AT4053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.05000RM7.05
10RM4.71600RM47.16
50RM3.78560RM189.28
100RM3.49790RM349.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.01220RM1,506.10
1,000RM2.86190RM2,861.90
1,500RM2.78661RM4,179.91
2,500RM2.70316RM6,757.90
3,500RM2.65435RM9,290.23
5,000RM2.60742RM13,037.10
Manufacturers Standard Package
Unit Price without VAT:RM7.05000
Unit Price with VAT:RM7.75500