
T491D226M020AT | |
|---|---|
DigiKey Part Number | 399-3783-2-ND - Tape & Reel (TR) 399-3783-1-ND - Cut Tape (CT) 399-3783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226M020AT |
Description | CAP TANT 22UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM2.74600 | RM27.46 |
| 50 | RM2.14800 | RM107.40 |
| 100 | RM1.96410 | RM196.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.65244 | RM826.22 |
| 1,000 | RM1.55614 | RM1,556.14 |
| 1,500 | RM1.50789 | RM2,261.84 |
| 2,500 | RM1.45444 | RM3,636.10 |
| 3,500 | RM1.42319 | RM4,981.16 |
| 5,000 | RM1.39312 | RM6,965.60 |
| 6,000 | RM1.37888 | RM8,273.28 |
| 12,000 | RM1.33091 | RM15,970.92 |
| 12,500 | RM1.32836 | RM16,604.50 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

