470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D477K004AT

DigiKey Part Number
399-10195-2-ND - Tape & Reel (TR)
399-10195-1-ND - Cut Tape (CT)
399-10195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D477K004AT
Description
CAP TANT 470UF 10% 4V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D477K004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,703
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.39000RM8.39
10RM5.66600RM56.66
50RM4.58860RM229.43
100RM4.25640RM425.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.69446RM1,847.23
1,000RM3.52051RM3,520.51
1,500RM3.43337RM5,150.06
2,500RM3.33679RM8,341.98
3,500RM3.28031RM11,481.09
5,000RM3.22599RM16,129.95
Manufacturers Standard Package
Unit Price without VAT:RM8.39000
Unit Price with VAT:RM9.22900