
T491D685K035AH | |
|---|---|
DigiKey Part Number | 399-T491D685K035AHTR-ND - Tape & Reel (TR) 399-T491D685K035AHCT-ND - Cut Tape (CT) 399-T491D685K035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D685K035AH |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D685K035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.29348 | RM1,146.74 |
| 1,000 | RM2.16996 | RM2,169.96 |
| 1,500 | RM2.10809 | RM3,162.13 |
| 2,500 | RM2.03950 | RM5,098.75 |
| 3,500 | RM1.99941 | RM6,997.93 |
| 5,000 | RM1.96084 | RM9,804.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM3.69600 | RM36.96 |
| 50 | RM2.92900 | RM146.45 |
| 100 | RM2.69300 | RM269.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.40000 | RM5.40 |
| 10 | RM3.55400 | RM35.54 |
| 50 | RM2.81640 | RM140.82 |
| 100 | RM2.58940 | RM258.94 |
| Unit Price without VAT: | RM5.40000 |
|---|---|
| Unit Price with VAT: | RM5.94000 |

