
T491D686M016AT | |
|---|---|
DigiKey Part Number | 399-8399-2-ND - Tape & Reel (TR) 399-8399-1-ND - Cut Tape (CT) 399-8399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686M016AT |
Description | CAP TANT 68UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM4.02000 | RM40.20 |
| 50 | RM3.19460 | RM159.73 |
| 100 | RM2.94060 | RM294.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.51116 | RM1,255.58 |
| 1,000 | RM2.37823 | RM2,378.23 |
| 1,500 | RM2.31167 | RM3,467.50 |
| 2,500 | RM2.23788 | RM5,594.70 |
| 3,500 | RM2.19474 | RM7,681.59 |
| 5,000 | RM2.15323 | RM10,766.15 |
| 6,000 | RM2.13356 | RM12,801.36 |
| 12,000 | RM2.06733 | RM24,807.96 |
| 12,500 | RM2.06381 | RM25,797.62 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |

