
T491X107K016ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491X107K016ATAUTOTR-ND - Tape & Reel (TR) 399-T491X107K016ATAUTOCT-ND - Cut Tape (CT) 399-T491X107K016ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107K016ATAUTO |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K016ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.93000 | RM9.93 |
| 10 | RM6.81200 | RM68.12 |
| 50 | RM5.56960 | RM278.48 |
| 100 | RM5.18540 | RM518.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.53550 | RM2,267.75 |
| 1,000 | RM4.33428 | RM4,334.28 |
| 1,500 | RM4.23348 | RM6,350.22 |
| 2,500 | RM4.12174 | RM10,304.35 |
| 3,500 | RM4.05640 | RM14,197.40 |
| 5,000 | RM3.99355 | RM19,967.75 |
| Unit Price without VAT: | RM9.93000 |
|---|---|
| Unit Price with VAT: | RM10.92300 |

