
T491X156K035AT | |
|---|---|
DigiKey Part Number | 399-3814-2-ND - Tape & Reel (TR) 399-3814-1-ND - Cut Tape (CT) 399-3814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X156K035AT |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X156K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.90000 | RM8.90 |
| 10 | RM6.08300 | RM60.83 |
| 50 | RM4.95340 | RM247.67 |
| 100 | RM4.60470 | RM460.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.17592 | RM2,087.96 |
| 1,000 | RM3.98618 | RM3,986.18 |
| 1,500 | RM3.89109 | RM5,836.64 |
| 2,500 | RM3.78574 | RM9,464.35 |
| 3,500 | RM3.72411 | RM13,034.39 |
| 5,000 | RM3.66484 | RM18,324.20 |
| Unit Price without VAT: | RM8.90000 |
|---|---|
| Unit Price with VAT: | RM9.79000 |

