15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X156K050AT

DigiKey Part Number
399-8411-2-ND - Tape & Reel (TR)
399-8411-1-ND - Cut Tape (CT)
399-8411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X156K050AT
Description
CAP TANT 15UF 10% 50V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X156K050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,913
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.35000RM19.35
10RM13.93600RM139.36
50RM11.77900RM588.95
100RM11.11200RM1,111.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.98230RM4,991.15
1,000RM9.63247RM9,632.47
1,500RM9.45715RM14,185.73
2,500RM9.26280RM23,157.00
3,500RM9.14915RM32,022.03
Manufacturers Standard Package
Unit Price without VAT:RM19.35000
Unit Price with VAT:RM21.28500